Micronel D480T Series Axial Fan, 12 V dc, DC Operation, 38m³/h, 3.5W, 354mA Max, 48 x 60mm
- RS Stock No.:
- 381-1437
- Mfr. Part No.:
- D481T-012KA-3
- Brand:
- Micronel
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$340.32
(exc. GST)
$374.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $340.32 |
5 - 9 | $336.14 |
10 - 24 | $329.34 |
25 - 49 | $323.74 |
50 + | $319.38 |
- RS Stock No.:
- 381-1437
- Mfr. Part No.:
- D481T-012KA-3
- Brand:
- Micronel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cylindrical Miniature Axial Fans
For all kinds of multipurpose cooling and air moving applications
Aluminium housing
Fits in tubes or ducts
Aluminium housing
Fits in tubes or ducts
Approvals
CE; ISO
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 3.5W |
Depth | 60mm |
Maximum Current | 354mA |
Dimensions | 48 x 60mm |
Air Flow | 38m³/h |
Noise Level | 53dB |
Fan Speed | 11520rpm |
Bearing Type | Ball |
Related links
- Micronel D480T Series Axial Fan, 24 V dc, DC Operation, 34.2m³/h,...
- ebm-papst 420 J Series Axial Fan, 12 V dc, DC Operation, 38m³/h,...
- ebm-papst 420 J Series Axial Fan, 12 V dc, DC Operation, 38m³/h,...
- ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h,...
- ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h,...
- Micronel D590T Series Axial Fan, 24 V dc, DC Operation, 68.58m³/h,...
- ebm-papst 4100 N Series Axial Fan, 48 V dc, DC Operation, 160m³/h,...
- RS PRO Axial Fan, 24 V dc, DC Operation, 40.8m³/h, 3.5W, 120mA...