Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad, 0.25 in Thick, 1.3 W/mK, 16 in, 8in, Silicone
- RS Stock No.:
- 282-6728
- Mfr. Part No.:
- GAP PAD TGP 1300, 16in x 8in x 0.25 sh
- Brand:
- Bergquist
Subtotal (1 unit)*
$777.47
(exc. GST)
$855.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $777.47 |
*price indicative
- RS Stock No.:
- 282-6728
- Mfr. Part No.:
- GAP PAD TGP 1300, 16in x 8in x 0.25 sh
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.25in | |
| Thermal Conductivity | 1.3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 1300 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 16in | |
| Width | 8in | |
| Series | TGP 1300 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.25in | ||
Thermal Conductivity 1.3W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 1300 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 16in | ||
Width 8in | ||
Series TGP 1300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is a highly compliant Gap Pad material that is ideal for fragile component leads. The material is fiberglass reinforced for improved puncture resistance and handling characteristics. It maintains a conformable yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and or topography. BERGQUIST GAP PAD TGP 1300 features an inherent tack on both sides of the material.
Highly Conformable
Low hardness
Decreased strain on fragile components
Fiberglass reinforced for puncture, shear and tear resistance
Quick rebound to original shape
- RS Stock No. 2348866
- Mfr. Part No. 26532722N
Each (In a Pack of 20)
$1.52
- RS Stock No. 4914054
- Mfr. Part No. GP2000S40-0.040-02-00-100X100
Each
$66.34
- RS Stock No. 0711033
- Mfr. Part No. 2166279
1 Pack of 50
$1,734.12
- RS Stock No. 2103070
- Mfr. Part No. ILA-TIM-FLORENCE-280X55-1A
Each (In a Bag of 2)
$13.54
Related links
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone












