Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 2W/m·K, Gap Pad 2000S40, 100 x 100mm
- RS Stock No.:
- 491-4054
- Mfr. Part No.:
- GP2000S40-0.040-02-00-100X100
- Brand:
- Bergquist
414 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.99
(exc. GST)
$74.79
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $67.99 |
100 - 249 | $66.79 |
250 - 499 | $65.05 |
500 + | $63.27 |
- RS Stock No.:
- 491-4054
- Mfr. Part No.:
- GP2000S40-0.040-02-00-100X100
- Brand:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gap Pad® 2000S40
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
Specifications
Attribute | Value |
---|---|
Dimensions | 100 x 100mm |
Thickness | 0.04in |
Length | 100mm |
Width | 100mm |
Thermal Conductivity | 2W/m·K |
Material | Gap Pad 2000S40 |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore OO 30 |
Material Trade Name | Gap Pad 2000S40 |
Operating Temperature Range | -60 → +200 °C |
Related links
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.1in Thick,...