Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 1.3 W/mK, 16 in, 8in, Silicone
- RS Stock No.:
- 282-6730
- Mfr. Part No.:
- GAP PAD TGP 1350, 16in x 8in x 0.04in sh
- Brand:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6730
- Mfr. Part No.:
- GAP PAD TGP 1350, 16in x 8in x 0.04in sh
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.04in | |
| Thermal Conductivity | 1.3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 1350 | |
| Conductive Material | Silicone | |
| Width | 8in | |
| Length | 16in | |
| Standards/Approvals | No | |
| Series | TGP 1350 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.04in | ||
Thermal Conductivity 1.3W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 1350 | ||
Conductive Material Silicone | ||
Width 8in | ||
Length 16in | ||
Standards/Approvals No | ||
Series TGP 1350 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist highly compliant Gap Pad material that is ideal for fragile component leads. The material includes a PEN film, which facilitates rework and improves puncture resistance and handling characteristics. The tacky side is that it maintain a conformable, yet elastic nature that provides excellent interfacing and wet-out characteristics, even to surfaces with high roughness or uneven topography.
PEN film reinforcement allows easy rework
Resistance to puncture
Tear resistance
Highly Conformable
Low hardness
Low strain on fragile components
Related links
- Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad 1.3W/m·K 16 x 8 x 0.02in
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
