Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 2 W/mK, 16 in, 8in, Silicone
- RS Stock No.:
- 282-6744
- Mfr. Part No.:
- GAP PAD TGP 2000, 16in x 8in x 0.04 sh
- Brand:
- Bergquist
Subtotal (1 unit)*
$205.86
(exc. GST)
$226.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.86 |
*price indicative
- RS Stock No.:
- 282-6744
- Mfr. Part No.:
- GAP PAD TGP 2000, 16in x 8in x 0.04 sh
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.04in | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 2000 | |
| Conductive Material | Silicone | |
| Width | 8in | |
| Length | 16in | |
| Standards/Approvals | No | |
| Series | TGP 2000 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.04in | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 2000 | ||
Conductive Material Silicone | ||
Width 8in | ||
Length 16in | ||
Standards/Approvals No | ||
Series TGP 2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is recommended for low-stress applications that require a mid to high thermally conductive interface material. The highly conformable nature of the material allows the pad to fill in air voids and air gaps between PC boards and heat sinks or metal chassis with stepped topography, rough surfaces and high stack-up tolerances.
Highly Conformable
Low hardness
Designed for low-stress applications
Fiberglass reinforced for puncture, shear and tear resistance
Related links
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
