RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 4.5 W/mK, 300 mm, 200mm, Silicone
- RS Stock No.:
- 174-5707
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$408.43
(exc. GST)
$449.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $408.43 |
| 25 - 49 | $392.10 |
| 50 - 99 | $375.76 |
| 100 - 499 | $367.61 |
| 500 + | $302.53 |
*price indicative
- RS Stock No.:
- 174-5707
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 4.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Pad | |
| Conductive Material | Silicone | |
| Hardness | 60 Shore Oo | |
| Length | 300mm | |
| Width | 200mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 4.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Pad | ||
Conductive Material Silicone | ||
Hardness 60 Shore Oo | ||
Length 300mm | ||
Width 200mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Thermal Pad – Self Adhesive
Keep your electronics running at peak performance with the RS PRO thermal gap pad. Engineered for use with printed circuit boards (PCBs), this innovative pad provides a reliable solution to prevent overheating and ensure your components stay safe. Its the perfect choice for maintaining stability and prolonging the lifespan of your equipment, even under demanding conditions.
Why Would You Choose This Thermal Pad?
Safety and convenience come built-in with this high-performance thermal pad. Made from flame-retardant silicone, it offers excellent insulation to reduce the risk of electrical fires. The self-adhesive backing means installation is effortless peel, stick, and protect. Whether building, upgrading, or repairing, this thermal gap pad is a must-have for peace of mind and superior performance.
Features and Benefits
Application
Related links
- RS PRO GCSP-45 Series Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone
- RS PRO GCSP-45 Series Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone
- RS PRO GCSP-45 Series Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone
- RS PRO GCSP-45 Series Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone
- RS PRO GCSP-80 Series Self-Adhesive Thermal Gap Pad 8 W/mK 200mm, Silicone
- RS PRO GCSP-28 Series Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO GCSP-20 Series Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- RS PRO GCSP-20 Series Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
