RS PRO Self-Adhesive Thermal Gap Pad, 500 μm Thick, 4.5 W/mK, 300 mm, 200mm, Silicone

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.18

(exc. GST)

$82.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 17 February 2027
  • Plus 40 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$75.18
25 - 49$71.43
50 - 99$67.88
100 - 499$64.48
500 +$61.25

*price indicative

RS Stock No.:
174-5702
Distrelec Article No.:
304-17-007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Gap Pad

Thickness

500μm

Thermal Conductivity

4.5W/mK

Self-Adhesive

Yes

Trade Name

Thermal Gap Pad

Conductive Material

Silicone

Hardness

60 Shore Oo

Length

300mm

Standards/Approvals

REACH, RoHS

Width

200mm

Colour

Grey

Series

RS PRO

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
CN

RS PRO 4.5W/mK Silicone Thermal Interface Pad (300 x 200 x 0.5mm)


Use this RS PRO thermal gap pad to prevent damage to your components caused by excess heat from printed circuit boards (PCBs). It becomes soft and pliable when exposed to heat and fills gaps to ensure continued conductivity while protecting your equipment.

The self-adhesive side allows you to quickly affix the pad with minimal effort. You can be assured that the silicone base is flame-retardant and provides insulation to prevent the outbreak of electrical fires.

Suitable for use in a wide range of application including battery packs or housings, power supplies or connectors, automotive ECU (electronic control units), microprocessors, displays and consumer electronics.

Features and Benefits


Grey colour

Thermal conductivity of 4.5 W/mK

Dimensions of 300 x 200 mm

Hardness of 60 Shore OO

Silicone material

Long term stability

Excellent compressibility

Operating temperature range of -60°C to +200°C

Self-adhesive

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy