RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2 m x 240mm x 90 mm
- RS Stock No.:
- 724-8909
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$104.35
(exc. GST)
$114.78
(inc. GST)
- RS Stock No.:
- 724-8909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1200°C | |
| Length | 2m | |
| Width | 240mm | |
| Thickness | 90mm | |
| Density | 2.5g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1200°C | ||
Length 2m | ||
Width 240mm | ||
Thickness 90mm | ||
Density 2.5g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2 m x 610 mm x 4 mm
For a flame-retardant thermal insulation sheet that offers excellent performance at extremely high temperatures, look no further than this product from the RS PRO range. Made from calcium-magnesium silicate wool fibres bonded with a low percentage of organic binder, it's ideal for use with applications such as heat shields and for heat containment.
Designed for use as a high-temperature gasket material, this Superwool paper thermal insulation can be easily cut and shaped to your specific needs. This makes it a flexible choice for expansion joints or as a thin thermal break. As it prevents components from touching, it can be used to stop them from bonding.
This thermal insulation sheet works in ultra-high temperatures of up to +1200ºC and is resistant to solvents and chemicals. It's therefore suited for use in industrial environments such as ovens, boilers and furnaces and can also be used in passive fire protection systems and as an effective fire stop.
Features and Benefits
• Made from calcium-magnesium silicate
• Flame-retardant thermal insulation sheet
• Thermal-shock resistant
• Sheet dimensions of 2 m x 610 mm
• Density of 210 kg/m³
• Maximum operating temperature of +1200ºC
• Thermal conductivity ranging from 0.04 W/mK to 0.25 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 380 mm x 240mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 20 mm

