Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS Stock No.:
- 840-5526
- Brand:
- Superwool
Get a bulk buy discount
Add 5 more to save $509.30
View bulk pricing optionsSubtotal (1 unit)*
$575.44
(exc. GST)
$632.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $575.44 | - |
| 5 + | $473.58 | $509.30 |
*price indicative
- RS Stock No.:
- 840-5526
- Brand:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1300°C | |
| Length | 2.4m | |
| Width | 610mm | |
| Thickness | 38mm | |
| Density | 128kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1300°C | ||
Length 2.4m | ||
Width 610mm | ||
Thickness 38mm | ||
Density 128kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Fibre Thermal Insulation, 2.4 m x 610 mm x 38 mm
This flame-retardant thermal insulation sheet is made from fibres and has been specially processed to offer excellent performance in high-temperature applications. The flexible blanket from RS PRO contains no binders or lubricants so it won't give off fumes or smells during first firing. This makes it suitable for use in chimneys and heat recovery steam generator (HRSG) ducts.
As paper thermal insulation is flexible, it can be easily cut and shaped and is designed for use as a high-temperature gasket material. This makes it an ideal choice in expansion joints or as a thin thermal break.
Resistant to chemicals and solvents, this versatile thermal insulation sheet works in temperatures up to +1150ºC, so it's ideal for use in industrial environments such as furnaces, ovens and boilers. It can also be used in passive fire protection and as an effective fire stop thanks to its flame-retardancy.
Features and Benefits
• Thermal insulation sheet
• Flame-retardant
• Thermal shock resistant
• Dimensions of 2.4 m x 610 mm x 38 mm
• Maximum short-term temperature of +1300ºC
• Maximum continuous use temperature of +1150ºC
• Density of 128 kg/m³
• Thermal conductivity ranges between 0.04 W/mK and 0.48 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2 m x 610mm x 9 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 5 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
