Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2 m x 610mm x 4 mm
- RS Stock No.:
- 555-933
- Brand:
- Superwool
Subtotal (1 unit)*
$104.35
(exc. GST)
$114.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.35 |
*price indicative
- RS Stock No.:
- 555-933
- Brand:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Product Type | Thermal Insulation | |
| Material | Calcium-Magnesium Silicate | |
| Maximum Operating Temperature | 1200°C | |
| Length | 2m | |
| Width | 610mm | |
| Thickness | 4mm | |
| Density | 250kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.28W/mK | |
| Colour | White | |
| Standards/Approvals | EN 61340 | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Product Type Thermal Insulation | ||
Material Calcium-Magnesium Silicate | ||
Maximum Operating Temperature 1200°C | ||
Length 2m | ||
Width 610mm | ||
Thickness 4mm | ||
Density 250kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.28W/mK | ||
Colour White | ||
Standards/Approvals EN 61340 | ||
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Thermal Insulation Paper, 2.0m x 610mm x 4mm
This RS PRO Thermal Insulation Paper is designed to provide exceptional thermal protection in high-temperature environments. Made from calcium-magnesium silicate, it offers superior thermal properties and strength, making it an ideal alternative to traditional insulation solutions. Its flame retardant nature and low thermal conductivity make it suitable for a variety of demanding applications.
Features and Benefits
Flame Retardant: Ensures safety in high-temperature environments
Thermal Shock Resistant: Withstands rapid temperature changes without damage
Density of 180 – 250 kg/m³: Provides robust insulation properties
Maximum Operating Temperature of +1,200 °C: Suitable for extreme heat applications
Thin, Flexible and Easy to Cut: Facilitates easy installation and customization
Low Thermal Conductivity: Enhances energy efficiency by reducing heat loss
Applications
Industrial furnaces
Kilns
Boilers
Heat shields
Additional Information
Made from calcium-magnesium silicate
Colour: White
Form: Sheet
Thermal Conductivity: 0.28 W/mK
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$79.14
Each
$152.76
Each
$117.03
Each
$163.86
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.2 m x 610mm x 10 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.8 m x 610mm x 2 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.2 m x 610mm x 3 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm












