RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
- RS Stock No.:
- 775-7801
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$117.03
(exc. GST)
$128.73
(inc. GST)
- RS Stock No.:
- 775-7801
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Material | Calcium-Magnesium Silicate | |
| Maximum Operating Temperature | 1260°C | |
| Length | 2.2m | |
| Width | 610mm | |
| Thickness | 3mm | |
| Density | 0.1602g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Material Calcium-Magnesium Silicate | ||
Maximum Operating Temperature 1260°C | ||
Length 2.2m | ||
Width 610mm | ||
Thickness 3mm | ||
Density 0.1602g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Calcium-Magnesium Silicate Thermal Insulation, 2.2 m x 610 mm x 3 mm
Easily cut and shape this calcium-magnesium silicate from RS PRO to suit your needs. The flame-retardant thermal insulation sheet offers excellent performance in high-temperature applications such as heat shield and heat containment.
Ideal for use in a high-temperature gasket, as it can operate at temperatures reaching +1260°C, this low-density insulation stops components touching and thus prevents them from bonding. Chemical- and solvent-resistant, this thermal insulation sheet is suitable for use in industrial environments such as furnaces and ovens. It's also suitable for expansion joints or as a thin thermal break.
As the sheet is flame-retardant, it can be used as an effective fire stop or in passive fire protection systems. As part of the RS PRO range, it's been stringently tested to ensure consistently high quality, along with durability and safety.
Features and Benefits
• Made from calcium-magnesium silicate
• Flame-retardant thermal insulation sheet
• Thermal-shock resistant
• Sheet dimensions of 2.2 m x 610 mm x 3 mm
• Density of 0.1602 g/cm³
• Maximum operating temperature of +1260ºC
• Thermal conductivity of 0.232 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 5 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm

