RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $18.21

View bulk pricing options

Subtotal (1 unit)*

$215.79

(exc. GST)

$237.37

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$215.79-
3 - 5$209.72$18.21
6 - 11$201.10$88.14
12 - 59$195.49$243.60
60 +$160.69$3,306.00

*price indicative

RS Stock No.:
724-8906
Distrelec Article No.:
304-14-541
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Calcium-Magnesium Silicate

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

1200°C

Length

2.8m

Width

610mm

Thickness

90mm

Density

210kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.8 m x 610 mm x 2 mm


Specially processed to offer excellent performance in high-temperature applications, this thermal insulation sheet fro RS PRO is versatile and durable.

The blanket is flexible and can be easily cut and shaped to fit your requirements, making it an ideal choice for use in expansion joints or as a thin thermal break. Resistant to solvents and chemicals, this thermal insulation sheet, made from calcium-magnesium silicate, works in ultra-high temperatures of up to +1200°C. This makes it suitable for use in industrial environments such as furnaces, ovens and boilers.

It can also be used for passive fire protection systems and as an effective fire stop as it is flame-retardant. This thermal insulation has been stringently tested as part of the RS PRO range so you can have confidence that it's reliable, safe and of high-quality.

Features and Benefits


• Made from calcium-magnesium silicate

• Flame-retardant thermal insulation sheet

• Thermal-shock resistant

• Sheet dimensions of 2.8 m x 610 mm x 2 mm

• Density of 210 kg/m³

• Maximum operating temperature of +1200ºC

• Thermal conductivity ranging from 0.04 W/mK to 0.25 W/mK

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy