Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- RS Stock No.:
- 724-8915
- Brand:
- Superwool
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$761.75
(exc. GST)
$837.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $761.75 |
| 3 - 5 | $740.44 |
| 6 - 11 | $709.96 |
| 12 - 59 | $690.14 |
| 60 + | $567.96 |
*price indicative
- RS Stock No.:
- 724-8915
- Brand:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Product Type | Thermal Insulating Sheet | |
| Material | Calcium-Magnesium Silicate | |
| Maximum Operating Temperature | 1150°C | |
| Length | 3.6m | |
| Width | 610mm | |
| Thickness | 25mm | |
| Density | 128kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Product Type Thermal Insulating Sheet | ||
Material Calcium-Magnesium Silicate | ||
Maximum Operating Temperature 1150°C | ||
Length 3.6m | ||
Width 610mm | ||
Thickness 25mm | ||
Density 128kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 3.6 m x 610 mm x 25 mm
This flexible thermal insulation sheet from RS PRO operates at super-high temperatures. As it doesn't contain any binders or lubricants, it won't release fumes or smells during its first firing. This makes it suitable for use in chimneys and in heat recovery steam generators (HRSG).
To ensure installation is fuss free, this blanket is easy to cut and shape. Suitable for use in heat shields, mould wrap insulation and passive fire protection, the thermal insulation sheet is flame-retardant, immune to thermal shock and resistant to chemicals. It's made of calcium-magnesium silicate and can withstand temperatures as high as +1150°C.
A versatile product, you'll find it used across industry in storage heaters and domestic ovens. As part of the RS PRO range, it has been stringently tested to ensure durability and safety.
Features and Benefits
• Calcium-magnesium silicate thermal insulation sheet
• Flame-retardant
• Thermal shock resistant
• Dimensions of 3.6 m x 610 mm x 25 mm
• Maximum continuous use temperature of +1150ºC
• Density of 128 kg/m³
• Thermal conductivity ranges between 0.04 W/mK and 0.48 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 5 m x 610mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2 m x 610mm x 9 mm
