RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 6 mm

Subtotal (1 unit)*

$38.91

(exc. GST)

$42.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.91

*price indicative

RS Stock No.:
203-6314
Mfr. Part No.:
SUPA 6
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

2000°C

Length

300mm

Width

295mm

Thickness

6mm

Flame Retardant

Yes

Standards/Approvals

No

COO (Country of Origin):
GB
The Avon Group Manufacturing board or alternative system to provide 30 minutes fire protection with vapour barrier. This boards are fixed to timber studs using long round head nails at nominal 300mm centres.

Calcium silicate board

Fire protective

External cladding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy