Polyimide Plastic Film, 304mm x 200mm x 0.013mm
- RS Stock No.:
- 104-831
- Mfr. Part No.:
- 923-500-24
- Brand:
- KAPTON
Price 1 Pack of 5**
$426.74
(exc. GST)
$469.41
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $426.74 | $85.348 |
**price indicative
Related links
- Polyimide Plastic Film, 304mm x 200mm x 0.05mm
- Polyimide Plastic Film, 304mm x 200mm x 0.025mm
- Polyimide Plastic Film, 200mm x 200mm x 0.23mm
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.05mm
- FEP Plastic Film, 304mm x 200mm x 0.05mm
- PET Plastic Film, 304mm x 200mm x 1mm
- Polypropylene Plastic Film, 304mm x 200mm x 0.127mm
- Polypropylene Plastic Film, 304mm x 200mm x 0.45mm