RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 12 mm
- RS Stock No.:
- 203-6316
- Mfr. Part No.:
- SUPA 12
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.71
(exc. GST)
$90.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.71 |
*price indicative
- RS Stock No.:
- 203-6316
- Mfr. Part No.:
- SUPA 12
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 2000°C | |
| Length | 300mm | |
| Width | 295mm | |
| Thickness | 12mm | |
| Flame Retardant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 2000°C | ||
Length 300mm | ||
Width 295mm | ||
Thickness 12mm | ||
Flame Retardant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avon Group Manufacturing board or alternative system to provide 30 minutes fire protection with vapour barrier. This boards are fixed to timber studs using long round head nails at nominal 300mm centres.
Calcium silicate board
Fire protective
External cladding
Related links
- Supalux Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 9 mm
- Supalux Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 6 mm
- Sindanyo H91 Cement Thermal Insulating Sheet, 300 mm x 295mm x 20 mm
- Sindanyo H91 Cement Thermal Insulating Sheet, 300 mm x 295mm x 25 mm
- Sindanyo H91 Cement Thermal Insulating Sheet, 300 mm x 295mm x 15 mm
- Sindanyo H91 Cement Thermal Insulating Sheet, 300 mm x 295mm x 10 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 12.7 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 25 mm
