TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, 50 A Current Rating
- RS Stock No.:
- 782-8098
- Distrelec Article No.:
- 303-06-010
- Mfr. Part No.:
- W31-X2M1G-50
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-8098
- Distrelec Article No.:
- 303-06-010
- Mfr. Part No.:
- W31-X2M1G-50
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | W31 | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50 A | |
| Distrelec Product Id | 303-06-010 | |
| Width | 17.52 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series W31 | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50 A | ||
Distrelec Product Id 303-06-010 | ||
Width 17.52 mm | ||
TE Connectivity - W31 Series
Related links
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 40A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 50A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 50 V dc
