TE Connectivity W33 Thermal Circuit Breaker -, 10A Current Rating 2-Pole, Direct
- RS Stock No.:
- 782-6569
- Mfr. Part No.:
- W33-T4B1Q-10
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-6569
- Mfr. Part No.:
- W33-T4B1Q-10
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | W33 | |
| Width | 21.59mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | trips at 135% within 1 h at +25 °C, Trip-free operation | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Depth | 1.12mm | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series W33 | ||
Width 21.59mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics trips at 135% within 1 h at +25 °C, Trip-free operation | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Depth 1.12mm | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
TE Connectivity - W33 Series
Related links
- TE Connectivity W68 Thermal Circuit Breaker - 2-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W68 Thermal Circuit Breaker - 2-Pole 5A Current Rating 250V ac, 50 V dc
