Schurter T13 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$42.46

(exc. GST)

$46.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.46-
5 - 9$41.382%
10 +$40.754%

*price indicative

RS Stock No.:
284-6139
Mfr. Part No.:
4411.0129
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

1A

Number of Poles

1

Series

T13

Width

11.5mm

Mount Type

Panel

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Reset type with Manual Release

Rated AC Voltage

240V ac

Standards/Approvals

RoHS

Depth

20mm

Height

45mm

Breaking Capacity

400A

Rated DC Voltage

28V dc

Break Time

Long

COO (Country of Origin):
CZ

T13 series thermal circuit breakers


Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.

Models with reset and manual trigger by separate lever.

Snap fitting.

Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.

High breaking capacity.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy