Schurter T13 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-6218
- Mfr. Part No.:
- 4411.0108
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$50.48
(exc. GST)
$55.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.48 | - |
| 5 - 9 | $49.61 | 1% |
| 10 + | $48.67 | 3% |
*price indicative
- RS Stock No.:
- 284-6218
- Mfr. Part No.:
- 4411.0108
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | T13 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Reset plus Manual Trip with Separate Trip Release lever | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Height | 45mm | |
| Depth | 20mm | |
| Break Time | Long | |
| Breaking Capacity | 400A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series T13 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Reset plus Manual Trip with Separate Trip Release lever | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Height 45mm | ||
Depth 20mm | ||
Break Time Long | ||
Breaking Capacity 400A | ||
Rated DC Voltage 28V dc | ||
T13 series thermal circuit breakers
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T13 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 600mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 28 V dc
