Schurter T13 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel
- RS Stock No.:
- 173-9843
- Mfr. Part No.:
- 4411.0129
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $397.70
View bulk pricing optionsSubtotal (1 box of 20 units)*
$795.58
(exc. GST)
$875.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $39.779 | $795.58 | - |
| 100 + | $35.802 | $716.04 | $397.70 |
*price indicative
- RS Stock No.:
- 173-9843
- Mfr. Part No.:
- 4411.0129
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Series | T13 | |
| Number of Poles | 1 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Reset type with Manual Release | |
| Rated AC Voltage | 240V ac | |
| Height | 45mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Rated DC Voltage | 28V dc | |
| Break Time | Long | |
| Breaking Capacity | 400A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Series T13 | ||
Number of Poles 1 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Reset type with Manual Release | ||
Rated AC Voltage 240V ac | ||
Height 45mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Rated DC Voltage 28V dc | ||
Break Time Long | ||
Breaking Capacity 400A | ||
- COO (Country of Origin):
- CZ
T13 series thermal circuit breakers
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T13 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 600mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 28 V dc
