Schurter RTS RTS Thermal Circuit Breaker -, 100mA Current Rating, Surface

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$22.77

(exc. GST)

$25.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$4.554$22.77

*price indicative

RS Stock No.:
174-5489
Mfr. Part No.:
3-104-513
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

100mA

Product Type

Thermal Circuit Breaker

Series

RTS

Range

RTS

Width

6.5mm

Mount Type

Surface

Terminal Type

Tab

Tripping Mechanism

Thermal

Depth

6.6mm

Standards/Approvals

RoHS, REACH, IECUL 60950

Height

8.8mm

Breaking Capacity

400A

Break Time

Medium

Rated DC Voltage

60V dc

COO (Country of Origin):
CH
SMD thermal fuse for high currents

Patented surface mount thermal fuse to protect against thermal runaway of power semiconductors such as: MOSFET's, IC's, IGBT's, Triac's, SCR's, etc.

Provides physical protection in cases where all software-based security measures have failed

Separates rated voltages up to 60VDC

Reflow compatible through mechanical activation procedure

Galvanic separation happens inside the RTS housing

Smallest footprint with just two contacts

Thermal fuse with integrated shunt

Thermal fuse with integrated fuse

Applications

Wherever power transistors are used

Automotive: Cooling fan applications, ABS power steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters

Industrial: Battery Protection, Power supplies, Lighting ballasts, H-Bridge circuits, Motor drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy