Schurter RTS RTS Thermal Circuit Breaker -, 100mA Current Rating, Surface
- RS Stock No.:
- 174-5394
- Mfr. Part No.:
- 3-104-513
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$378.40
(exc. GST)
$416.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $3.784 | $378.40 | - |
| 200 - 300 | $3.701 | $370.10 | 2% |
| 400 + | $3.621 | $362.10 | 4% |
*price indicative
- RS Stock No.:
- 174-5394
- Mfr. Part No.:
- 3-104-513
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 100mA | |
| Range | RTS | |
| Series | RTS | |
| Width | 6.5mm | |
| Mount Type | Surface | |
| Terminal Type | Tab | |
| Tripping Mechanism | Thermal | |
| Depth | 6.6mm | |
| Height | 8.8mm | |
| Standards/Approvals | RoHS, REACH, IECUL 60950 | |
| Break Time | Medium | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 400A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 100mA | ||
Range RTS | ||
Series RTS | ||
Width 6.5mm | ||
Mount Type Surface | ||
Terminal Type Tab | ||
Tripping Mechanism Thermal | ||
Depth 6.6mm | ||
Height 8.8mm | ||
Standards/Approvals RoHS, REACH, IECUL 60950 | ||
Break Time Medium | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 400A | ||
- COO (Country of Origin):
- CH
SMD thermal fuse for high currents
Patented surface mount thermal fuse to protect against thermal runaway of power semiconductors such as: MOSFET's, IC's, IGBT's, Triac's, SCR's, etc.
Provides physical protection in cases where all software-based security measures have failed
Separates rated voltages up to 60VDC
Reflow compatible through mechanical activation procedure
Galvanic separation happens inside the RTS housing
Smallest footprint with just two contacts
Thermal fuse with integrated shunt
Thermal fuse with integrated fuse
Applications
Wherever power transistors are used
Automotive: Cooling fan applications, ABS power steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters
Industrial: Battery Protection, Power supplies, Lighting ballasts, H-Bridge circuits, Motor drivers
Related links
- Schurter RTS RTS Thermal Circuit Breaker - 0.1A Current Rating 60 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 28 V dc
- Schurter Thermal Circuit Breaker - T13 Single Pole 240V ac Voltage Rating, 15A Current Rating
- ETA 104-PR Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 48 V dc
- ETA 104-PR Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- ETA 104-PR Thermal Circuit Breaker - 1-Pole 1.8A Current Rating 240V ac, 48 V dc
