Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- RS Stock No.:
- 173-9844
- Mfr. Part No.:
- 4411.013
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9844
- Mfr. Part No.:
- 4411.013
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | T13 | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series T13 | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2 A | ||
- COO (Country of Origin):
- CH
T13 series thermal circuit breakers
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- Schurter T13 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 28 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- Schneider Electric TeSys TeSys Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 277V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac,
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
