ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel
- RS Stock No.:
- 729-2837
- Distrelec Article No.:
- 301-66-068
- Mfr. Part No.:
- 3600-P10-Si-2A
- Brand:
- ETA
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$223.51
(exc. GST)
$245.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $223.51 | - |
| 100 - 249 | $220.79 | 1% |
| 250 - 499 | $215.63 | 3% |
| 500 + | $209.81 | 6% |
*price indicative
- RS Stock No.:
- 729-2837
- Distrelec Article No.:
- 301-66-068
- Mfr. Part No.:
- 3600-P10-Si-2A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Range | Thermal Magnetic Circuit Breakers | |
| Series | 3600 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Depth | 72mm | |
| Standards/Approvals | UL, EN, CSA, IEC, VDE | |
| Height | 50mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Range Thermal Magnetic Circuit Breakers | ||
Series 3600 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Depth 72mm | ||
Standards/Approvals UL, EN, CSA, IEC, VDE | ||
Height 50mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- ID
3600 Series Thermal Circuit Breaker
Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles
Approvals
UL; CSA; VDE (EN 60934)
Related links
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac,
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac,
- ETA 3400 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 80 V dc
