Schneider Electric TeSys TeSyS GB2 Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole

Subtotal (1 pack of 6 units)*

$329.25

(exc. GST)

$362.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$329.25$54.875

*price indicative

RS Stock No.:
589-844
Mfr. Part No.:
GB2CS05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

500mA

Number of Poles

1

Series

TeSyS GB2

Range

TeSys

Width

15mm

Terminal Type

Connector

Tripping Characteristics

Thermomagnetic

Rated AC Voltage

250V ac

Depth

2.6in

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-2

Height

2.9in

Breaking Capacity

50kA

Rated DC Voltage

48V dc

COO (Country of Origin):
FR
The Schneider Electric Thermal magnetic circuit protector is a 1-pole device rated at 0.5 A with a tripping current (Id) of 3.3 A. It combines thermal and magnetic protection for overloads and short circuits. Suitable for precise protection of sensitive electrical equipment. Ideal for industrial and control panel applications.

IP20 IEC 60529

EN/IEC 60947 1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy