Schneider Electric TeSys TeSyS GB2 Thermal Magnetic Circuit Breaker -, 1A Current Rating 1-Pole
- RS Stock No.:
- 358-011
- Mfr. Part No.:
- GB2CS06
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$333.29
(exc. GST)
$366.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $333.29 | $55.548 |
*price indicative
- RS Stock No.:
- 358-011
- Mfr. Part No.:
- GB2CS06
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 1A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | TeSys | |
| Number of Poles | 1 | |
| Series | TeSyS GB2 | |
| Width | 15mm | |
| Terminal Type | Connector | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Height | 15mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-2 | |
| Depth | 67mm | |
| Breaking Capacity | 50kA | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 1A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range TeSys | ||
Number of Poles 1 | ||
Series TeSyS GB2 | ||
Width 15mm | ||
Terminal Type Connector | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Height 15mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-2 | ||
Depth 67mm | ||
Breaking Capacity 50kA | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit Breaker is designed for control applications and features a 1P pole configuration. It is suitable for both AC and DC network types and complies with utilization categories Category A (IEC 60947-2), DC-12 (IEC 60947-5-1), and DC-13 (IEC 60947-5-1). The circuit breaker operates at a network frequency of 50/60 Hz, in accordance with IEC 60947-2 standards.
Thermal magnetic technology
Toggle control
Mechanical durability of 8000 cycles
Related links
- Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 48
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 1A Current Rating 110V ac, 48 V dc
- Schneider Electric TeSys GB2C Thermal Magnetic Circuit Breaker - 1-Pole 50 kA 48 V dc
- Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker - 2-Pole 8A Current Rating 415V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 1A Current Rating 110V ac, 48 V
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 4A Current Rating 110V ac, 48 V dc
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 110V ac, 48 V dc
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 8A Current Rating 110V ac, 48 V dc
