ETA 2210 Thermal Magnetic Circuit Breaker -, 16A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 282-8771
- Distrelec Article No.:
- 301-66-024
- Mfr. Part No.:
- 2210-T210-K0M1-H121-16A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.87
(exc. GST)
$82.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $74.87 |
| 25 - 49 | $73.04 |
| 50 - 99 | $70.43 |
| 100 + | $68.09 |
*price indicative
- RS Stock No.:
- 282-8771
- Distrelec Article No.:
- 301-66-024
- Mfr. Part No.:
- 2210-T210-K0M1-H121-16A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Series | 2210 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | RoHS, CE | |
| Height | 29.6mm | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Series 2210 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type R | ||
Standards/Approvals RoHS, CE | ||
Height 29.6mm | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- DE
For Precision Applications, 2210 Series
Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.
Toggle operated trip-free mechanism
Auxiliary contact (NC) for remote signalling of contact breaker status
Narrow profile enables high density packaging
Compatible with Top-hat and G-profile DIN-rail
Compatible with modular DIN 43880 housings
IEC Classification S/TM
20 - 30 second tripping time
Typical life - 5000 Ops.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, VDE, BV, LRoS
Related links
- ETA 2210 Thermal Magnetic Circuit Breaker - 1-Pole 25A Current Rating 240V ac, 48 V dc
- ETA 2210 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 48 V dc
- ETA 2210 Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- ETA 2210 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 48 V dc
- ETA 2210 Thermal Circuit Breaker - 1-Pole 800mA Current Rating 480V ac, 65 V dc
- ETA 2210 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 480V ac, 65 V dc
- ETA 2210 Thermal Circuit Breaker - 1-Pole 10A Current Rating 480V ac, 65 V dc
- ETA 2210 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 65 V dc
