ETA 1410-L Thermal Circuit Breaker -, 3.15A Current Rating 1-Pole, PCB Mount
- RS Stock No.:
- 409-772
- Mfr. Part No.:
- 1410-L210-L2F1-S02-3.15A
- Brand:
- ETA
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.60
(exc. GST)
$22.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $20.60 | - |
| 50 - 99 | $20.24 | 1% |
| 100 - 249 | $19.72 | 4% |
| 250 + | $19.21 | 6% |
*price indicative
- RS Stock No.:
- 409-772
- Mfr. Part No.:
- 1410-L210-L2F1-S02-3.15A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3.15A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1410-L | |
| Number of Poles | 1 | |
| Width | 9mm | |
| Mount Type | PCB Mount | |
| Terminal Type | Solder Pin | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Height | 15mm | |
| Rated AC Voltage | 250V ac | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3.15A | ||
Product Type Thermal Circuit Breaker | ||
Series 1410-L | ||
Number of Poles 1 | ||
Width 9mm | ||
Mount Type PCB Mount | ||
Terminal Type Solder Pin | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Height 15mm | ||
Rated AC Voltage 250V ac | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
1410-L Series
PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO
Approvals
UL; CSA and VDE (not 8A)
Related links
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 6.3A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 630mA Current Rating 250V ac, 48 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 28 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 6.3A Current Rating 250V ac, 50 V dc
