ETA 1410-F Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 409-851
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-8A
- Brand:
- ETA
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$54.99
(exc. GST)
$60.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $54.99 | - |
| 50 - 99 | $53.65 | 2% |
| 100 - 249 | $51.68 | 6% |
| 250 + | $49.95 | 9% |
*price indicative
- RS Stock No.:
- 409-851
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-8A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Series | 1410-F | |
| Number of Poles | 1 | |
| Width | 17mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Mount Hole Size | 28 x 12.7 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type R | |
| Height | 15mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 28V dc | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Series 1410-F | ||
Number of Poles 1 | ||
Width 17mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Mount Hole Size 28 x 12.7 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type R | ||
Height 15mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 28V dc | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
1410-F Series
Snap-in panel mounting
Blade terminals DIN 46244-C 2.8-0.8
Miniaturised design
High speed tripping characteristics (typically less than one second at twice nominal current rating)
Typical life 300 operations at twice nominal current rating
Mainly for domestic and industrial appliances, instrumentation, hand tools, electronic components and equipment
Front panel switch and fuse replacement
IEC Classification S/TO
Approvals
UL; CSA and SEV
Related links
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 28 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 8A Current Rating 32V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 630mA Current Rating 250V ac, 48 V dc
