ETA 1410-L Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Base
- RS Stock No.:
- 409-788
- Mfr. Part No.:
- 1410-L210-L2F1-S02-5A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.45
(exc. GST)
$23.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $21.45 |
| 50 - 99 | $21.17 |
| 100 - 249 | $20.66 |
| 250 + | $20.15 |
*price indicative
- RS Stock No.:
- 409-788
- Mfr. Part No.:
- 1410-L210-L2F1-S02-5A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1410-L | |
| Width | 9mm | |
| Mount Type | Base | |
| Terminal Type | Solder Pin | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Height | 15mm | |
| Rated DC Voltage | 48V dc | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1410-L | ||
Width 9mm | ||
Mount Type Base | ||
Terminal Type Solder Pin | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Height 15mm | ||
Rated DC Voltage 48V dc | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
1410-L Series
PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO
Approvals
UL; CSA and VDE (not 8A)
Related links
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 6.3A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 630mA Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 3.15A Current Rating 250V ac, 48 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- ETA 3.5 to 16 A 1140-E Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 28 V dc
