ETA 1410G1 Thermal Circuit Breaker -, 6.3A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 729-2714
- Mfr. Part No.:
- 1410-G111-P2F1-S01-6.3A
- Brand:
- ETA
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $47.00
View bulk pricing optionsSubtotal (1 unit)*
$28.01
(exc. GST)
$30.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $28.01 | - |
| 100 - 249 | $27.54 | $47.00 |
| 250 - 499 | $25.80 | $552.50 |
| 500 + | $25.26 | $1,375.00 |
*price indicative
- RS Stock No.:
- 729-2714
- Mfr. Part No.:
- 1410-G111-P2F1-S01-6.3A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 6.3A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1410G1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 25A | |
| Break Time | Short | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 6.3A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1410G1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 25A | ||
Break Time Short | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- TN
1410-G1 Series Thermal Circuit Breaker
Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance
Single hole threadneck panel mounting, with hexnut and knurled nut
Blade terminals
Changeover contacts suitable for providing status output signals
Largely temperature-insensitive
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.
- RS Stock No. 7292708
- Mfr. Part No. 1410-G111-P2F1-S01-1.5A
Each
$27.46
- RS Stock No. 7292717
- Mfr. Part No. 1410-G111-P2F1-S01-2A
Each
$27.46
- RS Stock No. 7292704
- Mfr. Part No. 1410-G111-P2F1-S01-1A
Each
$42.24
- RS Stock No. 7292710
- Mfr. Part No. 1410-G111-P2F1-S01-4.5A
Each
$34.56
Related links
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 4.5A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 1.5A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 50 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 6.3A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 3.15A Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 630mA Current Rating 250V ac, 48 V dc









