ETA 1410-F Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 409-817
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-1A
- Brand:
- ETA
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.83
(exc. GST)
$59.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $53.83 | - |
| 50 - 99 | $52.91 | 1% |
| 100 - 249 | $51.94 | 3% |
| 250 + | $50.96 | 5% |
*price indicative
- RS Stock No.:
- 409-817
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-1A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 1A | |
| Series | 1410-F | |
| Number of Poles | 1 | |
| Width | 17mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Mount Hole Size | 28 x 12.7 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Height | 15mm | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 28V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 1A | ||
Series 1410-F | ||
Number of Poles 1 | ||
Width 17mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Mount Hole Size 28 x 12.7 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Height 15mm | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 28V dc | ||
Breaking Capacity 25A | ||
1410-F Series
Snap-in panel mounting
Blade terminals DIN 46244-C 2.8-0.8
Miniaturised design
High speed tripping characteristics (typically less than one second at twice nominal current rating)
Typical life 300 operations at twice nominal current rating
Mainly for domestic and industrial appliances, instrumentation, hand tools, electronic components and equipment
Front panel switch and fuse replacement
IEC Classification S/TO
Approvals
UL; CSA and SEV
Related links
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 28 V dc
- ETA 1410-F Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 48 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 50 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 50 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 630mA Current Rating 250V ac, 48 V dc
- ETA 1410-L Thermal Circuit Breaker - 1-Pole 6.3A Current Rating 250V ac, 48 V dc
