Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2.5A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-835
- Mfr. Part No.:
- 0914280
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-835
- Mfr. Part No.:
- 0914280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 2.5A | |
| Number of Poles | 1 | |
| Range | TMC | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | CSA, RoHS, VDE Zeichengenehmigung, UL 1077, UL, EN 60934, EAC | |
| Rated AC Voltage | 65V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 2.5A | ||
Number of Poles 1 | ||
Range TMC | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals CSA, RoHS, VDE Zeichengenehmigung, UL 1077, UL, EN 60934, EAC | ||
Rated AC Voltage 65V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a one-position fast blow breaker with a universal foot for mounting on NS 32 or NS 35. It offers thermal-magnetic protection and has a rated voltage of 65 V DC and a rated current of 2.5 A. With a compact design and high switching capacity, this breaker provides reliable and efficient circuit protection. It is suitable for various applications in industrial and commercial settings.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 400mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
