Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 200mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-425
- Mfr. Part No.:
- 0914015
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-425
- Mfr. Part No.:
- 0914015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 200mA | |
| Series | TMC | |
| Number of Poles | 1 | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | UL, VDE Zeichengenehmigung, RoHS, EAC, UL 1077, CSA, EN 60934 | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated AC Voltage | 65V ac | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 200mA | ||
Series TMC | ||
Number of Poles 1 | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals UL, VDE Zeichengenehmigung, RoHS, EAC, UL 1077, CSA, EN 60934 | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated AC Voltage 65V ac | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for fast tripping in the event of an error. It features an integrated remote indication contact for high-level system transparency and offers fast recommissioning after an event with reconnection options. This circuit breaker has a number of positions: 1, connection method: Screw connection, and a cross section: 0.2 mm2 to 6 mm2. It is suitable for mounting on a DIN rail and has a rated current of 0.2A. With its compact design and reliable performance, this circuit breaker is ideal for various applications.
Fast tripping with F1 characteristic curve for errors
Remote indication contact enhances system transparency
Quick recommissioning with reconnection options available
Screw connection supports 0.2 mm² to 6 mm²
- RS Stock No. 0135916
- Mfr. Part No. 0914167
1 Pack of 6
$716.16
- RS Stock No. 0135899
- Mfr. Part No. 0914497
1 Pack of 6
$874.06
- RS Stock No. 0135841
- Mfr. Part No. 0914329
1 Pack of 6
$821.57
- RS Stock No. 0135486
- Mfr. Part No. 0914633
1 Pack of 6
$732.98
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 400mA Current Rating 65V ac, 65 V












