Phoenix Contact VARIOFACE Circuit Breaker -, Busbar, 32 A Current Rating, 250 V ac, 250 V dc
- RS Stock No.:
- 129-765
- Mfr. Part No.:
- 2302382
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$222.60
(exc. GST)
$244.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.60 |
*price indicative
- RS Stock No.:
- 129-765
- Mfr. Part No.:
- 2302382
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 32 A | |
| Product Type | Circuit Breaker | |
| Series | VARIOFACE | |
| Width | 135 mm | |
| Mount Type | Busbar | |
| Standards/Approvals | EN 60664-1,RoHS | |
| Height | 77mm | |
| Depth | 51.5mm | |
| Rated AC Voltage | 250 V ac | |
| Rated DC Voltage | 250 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 32 A | ||
Product Type Circuit Breaker | ||
Series VARIOFACE | ||
Width 135 mm | ||
Mount Type Busbar | ||
Standards/Approvals EN 60664-1,RoHS | ||
Height 77mm | ||
Depth 51.5mm | ||
Rated AC Voltage 250 V ac | ||
Rated DC Voltage 250 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact potential distributor is VARIOFACE module designed for mounting on NS 35/7.5 or NS 32 rails. It features two equipotential busbars (P1, P2) for easy potential distribution.
Consecutive numbering for easy identification
Separate supply for efficient operation
Two potential levels for enhanced flexibility
Functional insulation ensures safe performance
Related links
- Phoenix Contact Circuit Breaker - CBB Single Pole 24V dc Voltage Rating DIN Rail, 60A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC 2 Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
- Schneider Electric TeSys Deca Motor Protection Circuit Breaker - 3 Pole 690V Voltage Rating, 32A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC 2 Pole 250V ac Voltage Rating DIN Rail, 10A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC 2 Pole 250V ac Voltage Rating DIN Rail, 500mA Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV3 690V Voltage Rating, 32A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC 2 Pole 250V ac Voltage Rating DIN Rail, 2.5A Current Rating
