Phoenix Contact CBB Circuit Breaker - 1-Pole, 60 A Current Rating, 24 V dc
- RS Stock No.:
- 131-572
- Mfr. Part No.:
- 2801483
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$834.48
(exc. GST)
$917.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.48 |
*price indicative
- RS Stock No.:
- 131-572
- Mfr. Part No.:
- 2801483
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circuit Breaker | |
| Current Rating | 60 A | |
| Number of Poles | 1 | |
| Series | CBB | |
| Width | 252.5 mm | |
| Standards/Approvals | RoHS, DIN EN 50178 | |
| Depth | 70.8mm | |
| Height | 127.8mm | |
| Rated DC Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circuit Breaker | ||
Current Rating 60 A | ||
Number of Poles 1 | ||
Series CBB | ||
Width 252.5 mm | ||
Standards/Approvals RoHS, DIN EN 50178 | ||
Depth 70.8mm | ||
Height 127.8mm | ||
Rated DC Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device circuit breaker board is versatile solution for potential distributors. It features a two-section DIN rail module with twelve channels for thermomagnetic circuit breakers.
Compact design with central supply and potential distribution for up to five loads per channel
Easy installation and reliable performance
Suitable for a wide range of applications
Related links
- Phoenix Contact Circuit Breaker - CBB Single Pole 24V dc Voltage Rating DIN Rail, 60A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - 219 Single Pole 240V ac Voltage Rating Panel Mount, 60A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - 229 2 Pole 125V dc Voltage Rating Panel Mount, 60A Current Rating
- Phoenix Contact Circuit Breaker - VARIOFACE 250V ac/dc Voltage Rating DIN Rail, 32A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 5A Current Rating
- ETA Thermal Circuit Breaker - 1610 Single Pole 24V dc Voltage Rating, 10A Current Rating
