Radiall Connector Test Lead 5A, 250V ac, Blue, 200 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.70

(exc. GST)

$17.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2$15.70
3 - 4$15.30
5 +$15.06

*price indicative

RS Stock No.:
528-5054
Mfr. Part No.:
R929103/C290003-20CM
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Connector Test Lead

Lead Length

200mm

Colour

Blue

Connector Stackable A

Yes

Current

5A

Test Lead Type

2 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

250V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Brass Copper Alloy

Insulation Material

Thermoplastic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

BLDM series 2 mm test leads


A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• A 2 mm male / male banana plug at each end to connect a second male plug.

• Available lengths: 10 cm or 20 cm

• Various colours available

Related links