Electro PJP Test Lead 40A, 1.5kV, Red, 100 mm Lead Length
- RS Stock No.:
- 285-5999
- Mfr. Part No.:
- PVM2317AuNi-100R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$71.55
(exc. GST)
$78.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $71.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5999
- Mfr. Part No.:
- PVM2317AuNi-100R
- Brand:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 100mm | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 40A | |
| Voltage | 1.5kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IP2X EN / IEC 60529, EN / IEC 61010031 | |
| Contact Material | Gold Coated | |
| Better World Product | Yes | |
| Insulation Material | Polyvinyl Chloride | |
| Better World Claim | Renewable Energy Solution | |
| Safety Category Voltage | 1.5kV | |
| Safety Category Level | Beam | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 100mm | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 40A | ||
Voltage 1.5kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IP2X EN / IEC 60529, EN / IEC 61010031 | ||
Contact Material Gold Coated | ||
Better World Product Yes | ||
Insulation Material Polyvinyl Chloride | ||
Better World Claim Renewable Energy Solution | ||
Safety Category Voltage 1.5kV | ||
Safety Category Level Beam | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Test Lead 40A Black, 100 mm Lead Length
- Electro PJP Test Lead 36A Red, 1 m Lead Length
- Electro PJP Test Lead 36A Red, 1 m Lead Length
- Electro PJP Test Lead 36A Red, 200 cm Lead Length
- Electro PJP Test Lead 3A 300 V 1 m Lead Length
- Electro PJP Test Lead 36A 60 V 1 m Lead Length
- Electro PJP Banana Plug 36A 100 cm Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
