Electro PJP Banana Plug 36A, 1kV, Red, 1 m Lead Length
- RS Stock No.:
- 287-9032
- Mfr. Part No.:
- 2357-IEC-100R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.40 |
*price indicative
- RS Stock No.:
- 287-9032
- Mfr. Part No.:
- 2357-IEC-100R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 1m | |
| Product Type | Banana Plug | |
| Current | 36A | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529 | |
| Contact Material | Nickel Coated Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | 1000 V CAT II/1000 V CAT III/600 V CAT IV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 1m | ||
Product Type Banana Plug | ||
Current 36A | ||
Connector Orientation A Straight | ||
Colour Red | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529 | ||
Contact Material Nickel Coated Brass | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level 1000 V CAT II/1000 V CAT III/600 V CAT IV | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Banana Plug 36A 200 cm Lead Length
- Electro PJP Banana Plug 36A Black, 200 cm Lead Length
- Electro PJP Banana Plug 36A Blue, 200 cm Lead Length
- Electro PJP Banana Plug 36A Green, 1 m Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Red, 1 m Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Blue, 200 cm Lead Length
