Electro PJP Test Lead 40A, 1.5kV, Black, 100 mm Lead Length
- RS Stock No.:
- 285-5998
- Mfr. Part No.:
- PVFG2317AuNi-100N
- Brand:
- Electro PJP
Subtotal (1 unit)*
$72.04
(exc. GST)
$79.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $72.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5998
- Mfr. Part No.:
- PVFG2317AuNi-100N
- Brand:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 100mm | |
| Product Type | Test Lead | |
| Current | 40A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Voltage | 1.5kV | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | EN / IEC 61010031. IP2X EN / IEC 60529 | |
| Contact Material | Gold Coated | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1.5kV | |
| Safety Category Level | Connecting Clamp | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 100mm | ||
Product Type Test Lead | ||
Current 40A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Voltage 1.5kV | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals EN / IEC 61010031. IP2X EN / IEC 60529 | ||
Contact Material Gold Coated | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1.5kV | ||
Safety Category Level Connecting Clamp | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Test Lead 40A Red, 100 mm Lead Length
- Electro PJP Test Lead 36A Black, 1 m Lead Length
- Electro PJP Test Lead 36A Black, 1 m Lead Length
- Electro PJP Test Lead 3A 300 V 1 m Lead Length
- Electro PJP Test Lead 36A 60 V 1 m Lead Length
- Electro PJP Plug 12A Black, 1 m Lead Length
- Electro PJP Banana Plug 36A Black, 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
