Electro PJP Test Lead 3A, 1 kV, 300V, Red, 1 m Lead Length

Subtotal (1 unit)*

$46.79

(exc. GST)

$51.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.79

*price indicative

RS Stock No.:
263-9227
Mfr. Part No.:
7150IEC-50-100R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Lead

Lead Length

1m

Connector Stackable A

No

Colour

Red

Connector Orientation A

Straight

Test Lead Type

Coaxial Test Lead

Connector Shrouded A

No

Current

3A

Connector Shrouded B

No

Connector Orientation B

Straight

Voltage

1kV, 300kV

Connector Stackable B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Copper

Insulation Material

PVC

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

Safety Category Level

CAT II

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP safety male BNC connector to male BNC connector lead which have insulated sleeves and 50 ohms coaxial wire having a length of 100 cm. It is used to connect a safely a function generator to an oscilloscope and it is also used for general purpose of electronics testing, controlling and measuring. The color of this product is red and it has nickel-coated brass, gold-coated brass, annealed copper, and tinned copper conductors and PVC and polyethylene type wire jackets. The operating temperature range is -20 °C to +80 °C.

RoHS compliant

Electrical safety according to EN / IEC 61010-031:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy