Electro PJP Test Lead 36A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 263-9079
- Mfr. Part No.:
- 2217/600V-100R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$28.18
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.18 |
*price indicative
- RS Stock No.:
- 263-9079
- Mfr. Part No.:
- 2217/600V-100R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Current | 36A | |
| Connector Shrouded A | No | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Connector Stackable B | Yes | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Current 36A | ||
Connector Shrouded A No | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Red | ||
Connector Stackable B Yes | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator. PVC wire for low cost or silicon wire for more flexibility at low temperatures and better feet.
Insulating grey
Tip to prevent accidental contact
Current marking
Wire attachments comply with heavy duty
Related links
- Electro PJP Test Lead 36A Red, 2 m Lead Length
- Electro PJP Test Lead 36A Red, 50 cm Lead Length
- Electro PJP Test Lead 36A Yellow, 1 m Lead Length
- Electro PJP Test Lead 36A Yellow, 2 m Lead Length
- Electro PJP Test Lead 36A Black, 1 m Lead Length
- Electro PJP Test Lead 36A Blue, 1 m Lead Length
- Electro PJP Test Lead 36A Green, 1 m Lead Length
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
