Hirschmann Test & Measurement Test Probe 16A, 1000 V, Yellow, 1 m Lead Length

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$17.60

(exc. GST)

$19.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$17.60
10 +$16.26

*price indicative

RS Stock No.:
280-8906
Mfr. Part No.:
934074103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Probe

Connector Shrouded A

Yes

Connector Stackable A

Yes

Test Lead Type

4 mm Test Probes Lead

Colour

Yellow

Current

16A

Connector Orientation A

Straight

Connector Stackable B

Yes

Voltage

1000 V

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper Alloy, Nickel Plated

Standards/Approvals

IEC 61010, RoHS, UL 94

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1000V

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links