Hirschmann Test & Measurement Test Probe 16A, 1kV, Yellow, 1 m Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$538.03

(exc. GST)

$591.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$21.521$538.03
50 - 75$20.293$507.33
100 +$19.349$483.73

*price indicative

RS Stock No.:
280-8996
Mfr. Part No.:
934195103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Probe

Connector Stackable A

Yes

Connector Shrouded A

Yes

Colour

Yellow

Test Lead Type

4 mm Test Probes Lead

Current

16A

Connector Orientation A

Straight

Connector Shrouded B

Yes

Voltage

1kV

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Brass, Nickel Plated

Standards/Approvals

UL 94, RoHS, IEC 61010

Insulation Material

Silicone

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Safety Category Voltage

1kV

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy