Hirschmann Test & Measurement Test Probe 16A, 1kV, Green, 1 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$18.58

(exc. GST)

$20.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.58-
10 +$17.147%

*price indicative

RS Stock No.:
280-8909
Mfr. Part No.:
934074104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

1m

Connector Shrouded A

Yes

Current

16A

Colour

Green

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Connector Stackable A

Yes

Connector Stackable B

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

IEC 61010, RoHS, UL 94

Contact Material

Brass, Nickel Plated

Insulation Material

PVC

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy