Hirschmann Test & Measurement Test Probe 16A, 1kV, Green, Yellow, 2 m Lead Length
- RS Stock No.:
- 280-8992
- Mfr. Part No.:
- 934169188
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$655.13
(exc. GST)
$720.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $26.205 | $655.13 |
| 50 - 75 | $24.71 | $617.75 |
| 100 + | $23.562 | $589.05 |
*price indicative
- RS Stock No.:
- 280-8992
- Mfr. Part No.:
- 934169188
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Test Probe | |
| Current | 16A | |
| Colour | Green, Yellow | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, IEC 61010, UL 94 | |
| Contact Material | Nickel Plated, Brass | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Test Probe | ||
Current 16A | ||
Colour Green, Yellow | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, IEC 61010, UL 94 | ||
Contact Material Nickel Plated, Brass | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
