Hirschmann Test & Measurement Test Probe 16A, 1 kV, Yellow, 1 m Lead Length

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$385.85

(exc. GST)

$424.425

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25$15.434$385.85
50 - 75$14.554$363.85
100 +$13.877$346.93

*price indicative

RS Stock No.:
280-8905
Mfr. Part No.:
934074103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

1m

Test Lead Type

4 mm Test Probes Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Colour

Yellow

Connector Shrouded A

Yes

Current

16A

Voltage

1 kV

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

IEC 61010, RoHS, UL 94

Contact Material

Beryllium Copper Alloy, Nickel Plated

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links