Mueller Electric Test Lead 20A, 1kV, Red, 1.8 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.52

(exc. GST)

$40.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 199$36.52
200 - 999$34.90
1000 +$31.41

*price indicative

RS Stock No.:
180-1356
Mfr. Part No.:
BU-6162-M-72-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.8m

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Current

20A

Colour

Red

Voltage

1kV

Contact Material

Brass

Standards/Approvals

RoHS

Insulation Material

Silicone

Maximum Operating Temperature

105°C

Shrouded 4mm Banana Plug to a Right Angle Shrouded 4mm Banana Plug. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps. Various lengths and colors available

right Angle Shrouded Banana Plug to Shrouded Banana Plug -Silico

compatible with 4mm banana jack

Provide hands free testing up to 3 kV and 20 Amps

Material:

Wire: #18 AWG (413/44), 105°C High Flex Silicone

Housing: High Temperature Nylon

Packaged in Bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy