Mueller Electric Test Lead 20A, 1kV, Red, 1.8 m Lead Length
- RS Stock No.:
- 180-1348
- Mfr. Part No.:
- BU-6161-M-72-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 200 more to save $232.00
View bulk pricing optionsSubtotal (1 unit)*
$36.52
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $36.52 | - |
| 200 - 999 | $35.36 | $232.00 |
| 1000 + | $31.85 | $4,670.00 |
*price indicative
- RS Stock No.:
- 180-1348
- Mfr. Part No.:
- BU-6161-M-72-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 1.8m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Colour | Red | |
| Current | 20A | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 1.8m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Colour Red | ||
Current 20A | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 105°C | ||
Shrouded 4mm Banana Plugs on both ends. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps, Various lengths and colors available
Standard 4mm Shrouded Banana Plugs on both ends.
Banana plug is Nickel plated beryllium copper and brass
Wire is 18 AWG (413/44), 105⁰C with a highly flexible silicone jacket.Standard lengths are: 12, 18, 24, 39, 48, 60 and 72
Ratings: 1000 V, 20 Amps. Hands free testing to 3000V.
Related links
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Grey, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Blue, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
